Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.61100 $16.11
100 1.16480 $116.48
500 0.89218 $446.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-5650-1-ND
Copy   495-5650-1-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82442A1822K000

Copy   B82442A1822K000
Description FIXED IND 8.2UH 750MA 144 MOHM
Copy   FIXED IND 8.2UH 750MA 144 MOHM
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

8.2µH Unshielded Wirewound Inductor 750mA 144 mOhm Max 2-SMD, J-Lead

Copy   8.2µH Unshielded Wirewound Inductor 750mA 144 mOhm Max 2-SMD, J-Lead
Documents & Media
Datasheets B82442A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2µH
Tolerance ±10%
Current Rating 750mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 144 mOhm Max
Q @ Freq 10 @ 7.96MHz
Frequency - Self Resonant 22MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 2220 (5650 Metric)
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-5650-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5650-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.68960
  • Digi-Reel® ? : 495-5650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®

18:48:42 10/20/2018