Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.60700 $16.07
100 1.16210 $116.21
500 0.89010 $445.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-76642-1-ND
Copy   495-76642-1-ND
Quantity Available 9,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82442A1334K000

Copy   B82442A1334K000
Description FIXED IND 330UH 140MA 3.92 OHM
Copy   FIXED IND 330UH 140MA 3.92 OHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

330µH Unshielded Wirewound Inductor 140mA 3.92Ohm Max 2-SMD, J-Lead

Copy   330µH Unshielded Wirewound Inductor 140mA 3.92Ohm Max 2-SMD, J-Lead
Documents & Media
Datasheets B82442A
Environmental Information TDK RoHS3
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±10%
Current Rating (Amps) 140mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.92Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 3.2MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 2220 (5650 Metric)
Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-76642-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-76642-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.68800
  • Digi-Reel® ? : 495-76642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,000 - Immediate
  • Unit Price: Digi-Reel®

20:12:02 8/25/2019