Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.94700 $9.47
100 0.68510 $68.51
500 0.52476 $262.38
1,000 0.46645 $466.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-1765-1-ND
Copy   495-1765-1-ND
Quantity Available 3,234
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82432T1474K000

Copy   B82432T1474K000
Description FIXED IND 470UH 100MA 15 OHM SMD
Copy   FIXED IND 470UH 100MA 15 OHM SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

470µH Unshielded Wirewound Inductor 100mA 15Ohm Max 2-SMD, J-Lead

Copy   470µH Unshielded Wirewound Inductor 100mA 15Ohm Max 2-SMD, J-Lead
Documents & Media
Datasheets B82432T
Environmental Information TDK RoHS3
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±10%
Current Rating (Amps) 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 15Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 3.5MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • B82432X0001 - EPCOS (TDK) | 495-1680-ND DigiKey Electronics
  • B82432X0001
  • EPCOS (TDK)
  • KIT INDUCTOR 1812-T SERIES
  • Unit Price $79.33000
  • 495-1680-ND
Additional Resources
Standard Package ? 1
Other Names 495-1765-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1765-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.39292
  • Digi-Reel® ? : 495-1765-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,234 - Immediate
  • Unit Price: Digi-Reel®

13:23:28 8/21/2019