USD
Favorite

Price & Procurement
5,071 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.94700 $9.47
100 0.68510 $68.51
500 0.52476 $262.38
1,000 0.46645 $466.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-1764-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.39292
  • Digi-Reel®  : 495-1764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,071 - Immediate
  • Unit Price: Digi-Reel®

B82432T1473K000

Datasheet
Digi-Key Part Number 495-1764-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B82432T1473K000
Copy  
Description FIXED IND 47UH 350MA 1.35 OHM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 350mA 1.35Ohm Max 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets B82432T
Environmental Information TDK RoHS3
EDA / CAD Models Download from Ultra Librarian
Online Catalog SIMID Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS (TDK)
Series SIMID
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating (Amps) 350mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.35Ohm Max
Q @ Freq 10 @ 2.52MHz
Frequency - Self Resonant 11MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

B82432X0001

KIT INDUCTOR 1812-T SERIES

EPCOS (TDK)

$79.33000 Details
Additional Resources
Standard Package 1
Other Names 495-1764-1