Add To Favorites
Product Overview
Digi-Key Part Number 495-75320-1-ND
Quantity Available 6,601
Can ship immediately
Manufacturer

Manufacturer Part Number

B82432A1224K000

Description FIXED INDUCT 220UH 115MA 7.5 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

220µH Unshielded Wirewound Inductor 115mA 7.5 Ohm Max 2-SMD, J-Lead

Documents & Media
Datasheets B82432A SIMID Series
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating 115mA
Shielding Unshielded
DC Resistance (DCR) 7.5 Ohm Max
Q @ Freq 30 @ 796kHz
Frequency - Self Resonant 4.6MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-75320-1

20:20:08 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.99300 $9.93
100 0.71810 $71.81
500 0.55000 $275.00
1,000 0.48890 $488.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75320-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.41184
  • Digi-Reel® ? : 495-75320-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,601 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback