Add To Favorites
Product Overview
Digi-Key Part Number 495-75348-1-ND
Quantity Available 5,968
Can ship immediately
Manufacturer

Manufacturer Part Number

B82422T1221K000

Description FIXED IND 220NH 450MA 200 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

220nH Unshielded Wirewound Inductor 450mA 200 mOhm Max 2-SMD, J-Lead

Documents & Media
Datasheets B82422T
PCN Design/Specification B82422x Material 07/Oct/2011
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220nH
Tolerance ±10%
Current Rating 450mA
Shielding Unshielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq 30 @ 25.2MHz
Frequency - Self Resonant 500MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-75348-1

04:19:10 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.40300 $4.03
100 0.28780 $28.78
500 0.24174 $120.87
1,000 0.19569 $195.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75348-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.17017
  • Digi-Reel® ? : 495-75348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,968 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback