Add To Favorites
Product Overview
Digi-Key Part Number 495-2651-1-ND
Quantity Available 5,100
Can ship immediately
Manufacturer

Manufacturer Part Number

B82422H1474K000

Description FIXED IND 470UH 76MA 20 OHM SMD
Detailed Description

470µH Unshielded Wirewound Inductor 76mA 20 Ohm Max 2-SMD, J-Lead

Documents & Media
Datasheets B82422H Series
PCN Design/Specification B82422x Material 07/Oct/2011
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±10%
Current Rating 76mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 20 Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 3.5MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • B82422X0002 - EPCOS (TDK) | 495-6741-ND DigiKey Electronics
  • B82422X0002
  • EPCOS (TDK)
  • KIT INDUCTOR 1210-H SERIES
  • Unit Price $79.33000
  • 495-6741-ND
Additional Resources
Standard Package ? 1
Other Names 495-2651-1

11:16:17 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66000 $6.60
100 0.47150 $47.15
500 0.39606 $198.03
1,000 0.32062 $320.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2651-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.27880
  • Digi-Reel® ? : 495-2651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,100 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback