USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.66200 $6.62
100 0.47300 $47.30
500 0.39728 $198.64
1,000 0.32161 $321.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 495-2639-6-ND
Copy   495-2639-6-ND
Quantity Available 4,027
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82422H1104K000

Copy   B82422H1104K000
Description FIXED IND 100UH 150MA 4.8 OHM
Copy   FIXED IND 100UH 150MA 4.8 OHM
Detailed Description

100µH Unshielded Wirewound Inductor 150mA 4.8Ohm Max 2-SMD, J-Lead

Copy   100µH Unshielded Wirewound Inductor 150mA 4.8Ohm Max 2-SMD, J-Lead
Documents & Media
Datasheets B82422H Series
Environmental Information TDK RoHS3
PCN Design/Specification B82422x Material 07/Oct/2011
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SIMID
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating (Amps) 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.8Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 8MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • B82422X0002 - EPCOS (TDK) | 495-6741-ND DigiKey Electronics
  • B82422X0002
  • EPCOS (TDK)
  • KIT INDUCTOR 1210-H SERIES
  • Unit Price $79.33000
  • 495-6741-ND
Additional Resources
Standard Package ? 1
Other Names 495-2639-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2639-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.27965
  • Cut Tape (CT) ? : 495-2639-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,027 - Immediate
  • Unit Price: $0.76000

23:31:55 9/16/2019