Add To Favorites
Product Overview
Digi-Key Part Number 495-1698-1-ND
Quantity Available 7,002
Can ship immediately
Manufacturer

Manufacturer Part Number

B82422A1153K100

Description FIXED IND 15UH 165MA 1.85 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

15µH Unshielded Wirewound Inductor 165mA 1.85 Ohm Max 2-SMD, J-Lead

Documents & Media
Datasheets B82422Azzzzz100
PCN Design/Specification B82422x Material 07/Oct/2011
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±10%
Current Rating 165mA
Shielding Unshielded
DC Resistance (DCR) 1.85 Ohm Max
Q @ Freq 27 @ 2.52MHz
Frequency - Self Resonant 20MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-1698-1

21:39:46 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.46300 $4.63
100 0.33090 $33.09
500 0.27798 $138.99
1,000 0.22503 $225.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1698-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.19567
  • Digi-Reel® ? : 495-1698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,002 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback