Add To Favorites
B82144A2683J009 68µH Unshielded Wirewound Inductor 700mA 600 mOhm Max Axial
Product Overview
Digi-Key Part Number B82144A2683J009-ND
Copy   B82144A2683J009-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82144A2683J009

Copy   B82144A2683J009
Description FIXED IND 68UH 700MA 600 MOHM TH
Copy   FIXED IND 68UH 700MA 600 MOHM TH
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

68µH Unshielded Wirewound Inductor 700mA 600 mOhm Max Axial

Copy   68µH Unshielded Wirewound Inductor 700mA 600 mOhm Max Axial
Documents & Media
Datasheets B82144A Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series LBC
Packaging ? Tape & Box (TB) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±5%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 600 mOhm Max
Q @ Freq 30 @ 2.52MHz
Frequency - Self Resonant 4.5MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names B82144A2683J 9
B82144A2683J9
B82144A2683J9-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26242 $1,312.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B82144A2683J000-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27088

00:48:42 9/26/2018