Add To Favorites
Photo Not Available
B82144A2563J000 56µH Unshielded Wirewound Inductor Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.26242 $1,574.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B82144A2563J000-ND
Copy   B82144A2563J000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82144A2563J000

Copy   B82144A2563J000
Description FIXED IND 56UH THROUGH HOLE
Copy   FIXED IND 56UH THROUGH HOLE
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

56µH Unshielded Wirewound Inductor Axial

Copy   56µH Unshielded Wirewound Inductor   Axial
Documents & Media
Datasheets B82144A Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series LBC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 56µH
Tolerance ±5%
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) -
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.205" Dia x 0.472" L (5.20mm x 12.00mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6,000
Other Names B82144A2563J
B82144A2563J-ND

15:30:39 4/25/2019