Add To Favorites
B78148S1105J000 1mH Unshielded Wirewound Inductor 130mA 14Ohm Max Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.36000 $3.60
100 0.25730 $25.73
500 0.21616 $108.08
1,000 0.17498 $174.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-76034-1-ND
Copy   495-76034-1-ND
Quantity Available 9,165
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B78148S1105J000

Copy   B78148S1105J000
Description FIXED IND 1MH 130MA 14 OHM TH
Copy   FIXED IND 1MH 130MA 14 OHM TH
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

1mH Unshielded Wirewound Inductor 130mA 14Ohm Max Radial

Copy   1mH Unshielded Wirewound Inductor 130mA 14Ohm Max Radial
Documents & Media
Datasheets B78108S, B78148S Series
Product Training Modules Leaded Chokes – Inductors
Environmental Information TDK RoHS3
HTML Datasheet B78108S, B78148S Series
Online Catalog BC and BC+ Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series BC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±5%
Current Rating (Amps) 130mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 14Ohm Max
Q @ Freq 50 @ 252kHz
Frequency - Self Resonant 1.6MHz
Ratings -
Operating Temperature -
Inductance Frequency - Test 252kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-76034-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-76034-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.16110
  • Tape & Box (TB) ? : B78148S1105J009-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14400

18:54:21 8/18/2019