Add To Favorites
Product Overview
Digi-Key Part Number 495-5570-1-ND
Quantity Available 12,791
Can ship immediately
Manufacturer

Manufacturer Part Number

B78108S1475J000

Description FIXED IND 4.7MH 55MA 78 OHM TH
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

4.7mH Unshielded Wirewound Inductor 55mA 78 Ohm Max Axial

Documents & Media
Datasheets B78108S, B78148S Series
Product Training Modules Leaded Chokes – Inductors
PCN Assembly/Origin EPCOS RF,VHF Chokes Production 17/Feb/2017
Online Catalog BC and BC+ Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series BC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7mH
Tolerance ±5%
Current Rating 55mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 78 Ohm Max
Q @ Freq 35 @ 252kHz
Frequency - Self Resonant 700kHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 252kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-5570-1

17:28:13 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.35800 $3.58
100 0.25590 $25.59
500 0.21494 $107.47
1,000 0.17400 $174.00
2,500 0.16376 $409.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5570-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.14240
Send Feedback