Add To Favorites
Product Overview
Digi-Key Part Number 495-3429-1-ND
Quantity Available 5,442
Can ship immediately
Manufacturer

Manufacturer Part Number

B72724A8151V062

Description VARISTOR 150V 1A 0612
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

150V 1A Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)

Documents & Media
Datasheets B72xx High Speed Series
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog Low Capacitance Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 16V
Varistor Voltage (Min) 120V
Varistor Voltage (Typ) 150V
Varistor Voltage (Max) 180V
Current - Surge 1A
Energy 0.03J
Number of Circuits 4
Capacitance @ Frequency 5pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0612 (1632 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-3429-1

00:23:15 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54300 $5.43
25 0.48120 $12.03
100 0.41910 $41.91
250 0.36476 $91.19
500 0.31044 $155.22
1,000 0.24835 $248.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-3429-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.24795
  • Digi-Reel® ? : 495-3429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback