Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.02200 $10.22
25 0.92320 $23.08
100 0.80780 $80.78
250 0.70884 $177.21
500 0.62644 $313.22
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-76493-1-ND
Copy   495-76493-1-ND
Quantity Available 6,940
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72660M1300K072

Copy   B72660M1300K072
Description VARISTOR 47V 250A 2SMD JLEAD
Copy   VARISTOR 47V 250A 2SMD JLEAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

47V 250A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead

Copy   47V 250A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Documents & Media
Datasheets CU Type, Automotive
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Environmental Information TDK RoHS3
Featured Product TDK EPCOS Circuit Protection
Online Catalog CU Automotive Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 30V
Maximum DC Volts 34V
Varistor Voltage (Min) 42.3V
Varistor Voltage (Typ) 47V
Varistor Voltage (Max) 51.7V
Current - Surge 250A
Energy 2.0J
Number of Circuits 1
Capacitance @ Frequency 1100pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-76493-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-76493-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.48015

07:54:04 8/17/2019