Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.11500 $11.15
25 1.00680 $25.17
100 0.88090 $88.09
250 0.77308 $193.27
500 0.68318 $341.59
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-77429-1-ND
Copy   495-77429-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72660M0131K093

Copy   B72660M0131K093
Description VARISTOR 205V 1.2KA 2SMD JLEAD
Copy   VARISTOR 205V 1.2KA 2SMD JLEAD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

205V 1.2kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead

Copy   205V 1.2kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Documents & Media
Datasheets B72660M0131K093 Datasheet
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Environmental Information TDK RoHS3
Featured Product TDK EPCOS Circuit Protection
Online Catalog CU Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 130V
Maximum DC Volts 170V
Varistor Voltage (Min) 184.5V
Varistor Voltage (Typ) 205V
Varistor Voltage (Max) 225.5V
Current - Surge 1.2kA
Energy 9.5J
Number of Circuits 1
Capacitance @ Frequency 200pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-77429-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-77429-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.52365
  • Digi-Reel® ? : 495-77429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®

12:02:58 8/17/2019