Add To Favorites
Product Overview
Digi-Key Part Number 495-7490-1-ND
Quantity Available 13,430
Can ship immediately
Manufacturer

Manufacturer Part Number

B72590D0120H060

Description VARISTOR 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount 0402 (1005 Metric)

Documents & Media
Datasheets CeraDiodes High Speed
Product Training Modules Ceramic TVS
SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog CeraDiode® Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 12V
Varistor Voltage (Min) 20V
Energy -
Number of Circuits 1
Capacitance @ Frequency 4.5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-7490-1

03:55:38 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.29900 $2.99
25 0.23200 $5.80
100 0.17580 $17.58
250 0.12440 $31.10
500 0.09952 $49.76
1,000 0.07629 $76.29
2,500 0.06634 $165.85
5,000 0.05971 $298.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7490-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.05152
  • Digi-Reel® ? : 495-7490-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,430 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback