Add To Favorites
Product Overview
Digi-Key Part Number 495-7488-1-ND
Quantity Available 9,691
Can ship immediately
Manufacturer

Manufacturer Part Number

B72580E0300K062

Description VARISTOR 47V 800A 1812
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

47V 800A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)

Documents & Media
Datasheets B72xx Automotive E series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog CN and CT Automotive Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series Automotive, AEC-Q200
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 30V
Maximum DC Volts 38V
Varistor Voltage (Min) 42.3V
Varistor Voltage (Typ) 47V
Varistor Voltage (Max) 51.7V
Current - Surge 800A
Energy 4.2J
Number of Circuits 1
Capacitance @ Frequency 2000pF @ 1kHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-7488-1

03:12:14 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.81900 $8.19
25 0.73960 $18.49
100 0.64730 $64.73
250 0.56804 $142.01
500 0.50198 $250.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7488-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.38475
  • Digi-Reel® ? : 495-7488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,691 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback