Add To Favorites
B72540T0500K062 82V Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.52800 $15.28
25 1.37960 $34.49
100 1.20720 $120.72
250 1.05940 $264.85
500 0.93622 $468.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7484-1-ND
Copy   495-7484-1-ND
Quantity Available 450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72540T0500K062

Copy   B72540T0500K062
Description VARISTOR 82V 2220
Copy   VARISTOR 82V 2220
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

82V Varistor 1 Circuit Surface Mount 2220 (5750 Metric)

Copy   82V  Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 50V
Maximum DC Volts 65V
Varistor Voltage (Min) 73.8V
Varistor Voltage (Typ) 82V
Varistor Voltage (Max) 90.2V
Energy 5.6J
Number of Circuits 1
Capacitance @ Frequency 1000pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • B72499H9999K199 - EPCOS (TDK) | 495-76082-ND DigiKey Electronics
  • B72499H9999K199
  • EPCOS (TDK)
  • SAMPLE KIT - MULTILAYER VARISTOR
  • Unit Price $37.00000
  • 495-76082-ND
Additional Resources
Standard Package ? 1
Other Names 495-7484-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7484-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.71760
  • Digi-Reel® ? : 495-7484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 450 - Immediate
  • Unit Price: Digi-Reel®

01:05:07 1/19/2019