Add To Favorites
Product Overview
Digi-Key Part Number 495-7473-1-ND
Quantity Available 8,524
Can ship immediately
Manufacturer

Manufacturer Part Number

B72530T0110K062

Description VARISTOR 18V 400A 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

18V 400A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)

Documents & Media
Datasheets CTVS Standard Series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog CN and CT Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 11V
Maximum DC Volts 14V
Varistor Voltage (Min) 16.2V
Varistor Voltage (Typ) 18V
Varistor Voltage (Max) 19.8V
Current - Surge 400A
Energy 1.2J
Number of Circuits 1
Capacitance @ Frequency 2400pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-7473-1

14:11:29 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56800 $5.68
25 0.50320 $12.58
100 0.43830 $43.83
250 0.38148 $95.37
500 0.32466 $162.33
1,000 0.25973 $259.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7473-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.22852
  • Digi-Reel® ? : 495-7473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,524 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback