Add To Favorites
Product Overview
Digi-Key Part Number 495-7469-1-ND
Quantity Available 355
Can ship immediately
Manufacturer

Manufacturer Part Number

B72530E0170K062

Description VARISTOR 27V 400A 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

27V 400A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series Automotive, AEC-Q200
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 17V
Maximum DC Volts 22V
Varistor Voltage (Min) 24.3V
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) 29.7V
Current - Surge 400A
Energy 1.7J
Number of Circuits 1
Capacitance @ Frequency 1800pF @ 1kHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-7469-1

18:14:37 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60500 $6.05
25 0.53600 $13.40
100 0.46690 $46.69
250 0.40640 $101.60
500 0.34588 $172.94
1,000 0.27670 $276.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7469-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.24346
  • Digi-Reel® ? : 495-7469-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 355 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback