Add To Favorites
Product Overview
Digi-Key Part Number 495-7463-1-ND
Quantity Available 5,492
Can ship immediately
Manufacturer

Manufacturer Part Number

B72520T0140K062

Description VARISTOR 22V 200A 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22V 200A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)

Documents & Media
Datasheets CTVS Standard Series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog CN and CT Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 19.8V
Varistor Voltage (Typ) 22V
Varistor Voltage (Max) 24.2V
Current - Surge 200A
Energy 0.50J
Number of Circuits 1
Capacitance @ Frequency 700pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-7463-1

03:09:54 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.53600 $5.36
25 0.46880 $11.72
100 0.40170 $40.17
250 0.34816 $87.04
500 0.29458 $147.29
1,000 0.22763 $227.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7463-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.20150
  • Digi-Reel® ? : 495-7463-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,492 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback