Add To Favorites
Product Overview
Digi-Key Part Number 495-7458-1-ND
Quantity Available 215
Can ship immediately
Manufacturer

Manufacturer Part Number

B72520E0200K062

Description VARISTOR 33V 200A 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

33V 200A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)

Documents & Media
Datasheets B72xx Automotive E series
Online Catalog CN and CT Automotive Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series Automotive, AEC-Q200
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 17V
Maximum DC Volts 22V
Varistor Voltage (Min) 29.7V
Varistor Voltage (Typ) 33V
Varistor Voltage (Max) 36.3V
Current - Surge 200A
Energy 7.0J
Number of Circuits 1
Capacitance @ Frequency 600pF @ 1kHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-7458-1

19:18:17 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55900 $5.59
25 0.48920 $12.23
100 0.41930 $41.93
250 0.36340 $90.85
500 0.30750 $153.75
1,000 0.23761 $237.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7458-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21034
  • Digi-Reel® ? : 495-7458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 215 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback