Add To Favorites
B72510E0110K062 18V 120A Varistor 2 Circuit Surface Mount 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.43100 $4.31
25 0.37760 $9.44
100 0.32350 $32.35
250 0.28040 $70.10
500 0.23724 $118.62
1,000 0.18333 $183.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-75930-1-ND
Copy   495-75930-1-ND
Quantity Available 18,906
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72510E0110K062

Copy   B72510E0110K062
Description VARISTOR 18V 120A 0805
Copy   VARISTOR 18V 120A 0805
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

18V 120A Varistor 2 Circuit Surface Mount 0805 (2012 Metric)

Copy   18V 120A Varistor 2 Circuit Surface Mount 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series Automotive, AEC-Q200
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 11V
Maximum DC Volts 14V
Varistor Voltage (Min) 16.2V
Varistor Voltage (Typ) 18V
Varistor Voltage (Max) 19.8V
Current - Surge 120A
Energy 0.20J
Number of Circuits 2
Capacitance @ Frequency 400pF @ 1kHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-75930-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75930-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.16229
  • Digi-Reel® ? : 495-75930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,906 - Immediate
  • Unit Price: Digi-Reel®

08:08:23 12/10/2018