Add To Favorites
Product Overview
Digi-Key Part Number 495-1457-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

B72240L0271K100

Description VARISTOR 430V 40KA CHASSIS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

430V 40kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Formed Tabs

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series HighE
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 275V
Maximum DC Volts 350V
Varistor Voltage (Min) 387V
Varistor Voltage (Typ) 430V
Varistor Voltage (Max) 473V
Current - Surge 40kA
Energy 550J
Number of Circuits 1
Capacitance @ Frequency 2700pF @ 1kHz
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Chassis Mount
Package / Case Square 37.5mm, Formed Tabs
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 495-1457
B72240L 271K100
B72240L271K100
LS40K275QP

20:04:33 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.70000 $14.70
10 13.35900 $133.59
25 12.35720 $308.93
100 11.35530 $1,135.53
250 10.35340 $2,588.35
500 9.68542 $4,842.71
1,000 8.88387 $8,883.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback