Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.08500 $20.85
25 1.86120 $46.53
100 1.67510 $167.51
250 1.48900 $372.25
500 1.30288 $651.44
1,000 1.07953 $1,079.53
2,500 1.00508 $2,512.69
5,000 0.96785 $4,839.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-1451-ND
Copy   495-1451-ND
Quantity Available 1,149
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72220S1140K102

Copy   B72220S1140K102
Description VARISTOR 22V 2KA DISC 20MM
Copy   VARISTOR 22V 2KA DISC 20MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22V 2kA Varistor 1 Circuit Through Hole Disc 20mm

Copy   22V 2kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 16V
Varistor Voltage (Min) 19.8V
Varistor Voltage (Typ) 22V
Varistor Voltage (Max) 24.2V
Current - Surge 2kA
Energy 12J
Number of Circuits 1
Capacitance @ Frequency 19000pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 20mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 495-1451
S20K14AUTO

17:23:00 1/20/2019