Add To Favorites
Product Overview
Digi-Key Part Number 495-7250-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

B72214T2151K105

Description VARISTOR 240V 6KA 3SIP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

240V 6kA Varistor 1 Circuit Through Hole 3-SIP

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series AdvanceD Thermofuse
Packaging ? Tray ?
Part Status Active
Maximum AC Volts 150V
Maximum DC Volts 200V
Varistor Voltage (Min) 216V
Varistor Voltage (Typ) 240V
Varistor Voltage (Max) 264V
Current - Surge 6kA
Energy 60J
Number of Circuits 1
Capacitance @ Frequency 570pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Features Thermally Protected
Mounting Type Through Hole
Package / Case 3-SIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 560
Other Names 495-7250
B72214T2151K105-ND
T14K150E2

05:18:59 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.39500 $13.95
25 1.26000 $31.50
100 1.10250 $110.25
250 0.96752 $241.88
500 0.85500 $427.50
1,000 0.67500 $675.00
2,500 0.63000 $1,575.00
5,000 0.59850 $2,992.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback