Add To Favorites
B72214S0551K301 910V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.85200 $8.52
25 0.76920 $19.23
100 0.67300 $67.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-77387-1-ND
Copy   495-77387-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72214S0551K301

Copy   B72214S0551K301
Description VARISTOR 910V 4.5KA DISC 14MM
Copy   VARISTOR 910V 4.5KA DISC 14MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

910V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm

Copy   910V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm
Documents & Media
Datasheets B722x StandarD Series
Product Training Modules Circuit Protection Offering
Environmental Information TDK RoHS3
Featured Product TDK EPCOS Circuit Protection
B722 Series Varistors
Online Catalog StandarD Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series StandarD
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 550V
Maximum DC Volts 745V
Varistor Voltage (Min) 819V
Varistor Voltage (Typ) 910V
Varistor Voltage (Max) 1.001kV
Current - Surge 4.5kA
Energy 120J
Number of Circuits 1
Capacitance @ Frequency 215pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-77387-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-77387-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.57340

18:32:59 8/18/2019