Add To Favorites
Photo Not Available
B72214S0301K503 470V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.51300 $5.13
25 0.44880 $11.22
100 0.38460 $38.46
250 0.33332 $83.33
500 0.28204 $141.02
1,000 0.21794 $217.94
2,500 0.19871 $496.78
5,000 0.18589 $929.45
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-77606-ND
Copy   495-77606-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72214S0301K503

Copy   B72214S0301K503
Description 14MM, 300VAC, 10%, STANDARD
Copy   14MM, 300VAC, 10%, STANDARD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

470V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm

Copy   470V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm
Documents & Media
Datasheets B722x StandarD Series
Environmental Information TDK RoHS3
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series Standard
Part Status Active
Maximum AC Volts 300V
Maximum DC Volts 385V
Varistor Voltage (Min) 423V
Varistor Voltage (Typ) 470V
Varistor Voltage (Max) 517V
Current - Surge 4.5kA
Energy -
Number of Circuits 1
Capacitance @ Frequency 400pF @ 1kHz
Operating Temperature -40°C ~ 105°C
Features -
Mounting Type Through Hole
Package / Case Disc 14mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500
Other Names 495-77606
B72214S 301K503
B72214S301K503

11:35:09 8/25/2019