Add To Favorites
Product Overview
Digi-Key Part Number 495-6608-ND
Quantity Available 251
Can ship immediately
Manufacturer

Manufacturer Part Number

B72214P2681K101

Description VARISTOR 1100V 6KA DISC 17MM
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1.1kV 6kA Varistor 1 Circuit Through Hole Disc 17mm

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series AdvanceD-MP, S14
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 680V
Maximum DC Volts 895V
Varistor Voltage (Min) 990V
Varistor Voltage (Typ) 1.1kV
Varistor Voltage (Max) 1.21kV
Current - Surge 6kA
Energy 260J
Number of Circuits 1
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 17mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 495-6608
S14K680E2K1

02:16:09 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.19300 $11.93
25 1.07760 $26.94
100 0.94300 $94.30
250 0.82752 $206.88
500 0.73132 $365.66
1,000 0.57735 $577.35
2,500 0.53886 $1,347.15
5,000 0.51192 $2,559.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback