Add To Favorites
Photo Not Available
B72214P2421K351 680V 6kA Varistor 1 Circuit Through Hole Disc 14mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
10 1.19100 $11.91
25 1.07560 $26.89
100 0.94130 $94.13
250 0.82600 $206.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-77596-1-ND
Copy   495-77596-1-ND
Quantity Available 2,750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72214P2421K351

Copy   B72214P2421K351
Description 14MM, 420VAC, 10%, MP ADVANCED
Copy   14MM, 420VAC, 10%, MP ADVANCED
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

680V 6kA Varistor 1 Circuit Through Hole Disc 14mm

Copy   680V 6kA Varistor 1 Circuit Through Hole Disc 14mm
Documents & Media
Datasheets B722x Series, AdvanceD-MP S14
Environmental Information TDK RoHS3
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series S14
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 420V
Maximum DC Volts 560V
Varistor Voltage (Min) 612V
Varistor Voltage (Typ) 680V
Varistor Voltage (Max) 748V
Current - Surge 6kA
Energy 190J
Number of Circuits 1
Capacitance @ Frequency 355pF @ 1kHz
Operating Temperature -40°C ~ 105°C
Features -
Mounting Type Through Hole
Package / Case Disc 14mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 495-77596-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-77596-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.70870
  • Digi-Reel® ? : 495-77596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,750 - Immediate
  • Unit Price: Digi-Reel®

06:53:44 8/24/2019