Add To Favorites
Photo Not Available
B72214P2271K551 Varistor Circuit
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.86200 $8.62
25 0.77880 $19.47
100 0.68130 $68.13
250 0.59792 $149.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-77595-1-ND
Copy   495-77595-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72214P2271K551

Copy   B72214P2271K551
Description 14MM, 275VAC, 10%, MP ADVANCED
Copy   14MM, 275VAC, 10%, MP ADVANCED
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Varistor Circuit

Copy     Varistor  Circuit
Documents & Media
Datasheets B722x Series, AdvanceD-MP S14
Environmental Information TDK RoHS3
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 495-77595-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-77595-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.51300
  • Digi-Reel® ? : 495-77595-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

12:03:24 8/17/2019