Add To Favorites
B72210S0441K101 715V 2.5kA Varistor 1 Circuit Through Hole Disc 10mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.47800 $4.78
25 0.41840 $10.46
100 0.35850 $35.85
250 0.31072 $77.68
500 0.26290 $131.45
1,000 0.20315 $203.15
2,500 0.18522 $463.06
5,000 0.17328 $866.38
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6492-ND
Copy   495-6492-ND
Quantity Available 2,957
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72210S0441K101

Copy   B72210S0441K101
Description VARISTOR 715V 2.5KA DISC 10MM
Copy   VARISTOR 715V 2.5KA DISC 10MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

715V 2.5kA Varistor 1 Circuit Through Hole Disc 10mm

Copy   715V 2.5kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series StandarD
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 440V
Maximum DC Volts 585V
Varistor Voltage (Min) 643.5V
Varistor Voltage (Typ) 715V
Varistor Voltage (Max) 786.5V
Current - Surge 2.5kA
Energy 47J
Number of Circuits 1
Capacitance @ Frequency 158pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 495-6492
B72210S 441K101
B72210S441K101
S10K440
S10K440-ND

20:13:28 1/22/2019