Add To Favorites
Product Overview
Digi-Key Part Number 495-5960-1-ND
Quantity Available 1,813
Can ship immediately
Manufacturer

Manufacturer Part Number

B72210S0251K551

Description VARISTOR 390V 2.5KA DISC 10MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

390V 2.5kA Varistor 1 Circuit Through Hole Disc 10mm

Documents & Media
Datasheets B722 Series Datasheet, Standard
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
B722 Series Varistors
HTML Datasheet B722 Series Datasheet, Standard
Online Catalog StandarD Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series StandarD
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 250V
Maximum DC Volts 320V
Varistor Voltage (Min) 351V
Varistor Voltage (Typ) 390V
Varistor Voltage (Max) 429V
Current - Surge 2.5kA
Energy 38J
Number of Circuits 1
Capacitance @ Frequency 245pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 
Additional Resources
Standard Package ? 1
Other Names 495-5960-1

06:00:58 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.42600 $4.26
25 0.37320 $9.33
100 0.31980 $31.98
250 0.27720 $69.30
500 0.23454 $117.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 495-5960-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.17595
Send Feedback