Add To Favorites
Product Overview
Digi-Key Part Number 495-6509-1-ND
Quantity Available 5,765
Can ship immediately
Manufacturer

Manufacturer Part Number

B72207S0151K311

Description VARISTOR 240V 1.2KA DISC 7MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

240V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm

Documents & Media
Datasheets B722 Series Datasheet, Standard
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
B722 Series Varistors
Online Catalog StandarD Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series StandarD
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 150V
Maximum DC Volts 200V
Varistor Voltage (Min) 216V
Varistor Voltage (Typ) 240V
Varistor Voltage (Max) 264V
Current - Surge 1.2kA
Energy 11J
Number of Circuits 1
Capacitance @ Frequency 210pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 
Additional Resources
Standard Package ? 1
Other Names 495-6509-1
S07K150GS3

14:21:18 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.34900 $3.49
25 0.29400 $7.35
100 0.23940 $23.94
250 0.19832 $49.58
500 0.16414 $82.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6509-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.11952
Send Feedback