Add To Favorites
B72207S0600K311 100V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.11952 $717.12
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B72207S0600K311-ND
Copy   B72207S0600K311-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72207S0600K311

Copy   B72207S0600K311
Description VARISTOR 100V 1.2KA DISC 7MM
Copy   VARISTOR 100V 1.2KA DISC 7MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm

Copy   100V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm
Documents & Media
Datasheets B72207S600K311
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
B722 Series Varistors
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Maximum AC Volts 60V
Maximum DC Volts 85V
Varistor Voltage (Min) 90V
Varistor Voltage (Typ) 100V
Varistor Voltage (Max) 110V
Current - Surge 1.2kA
Energy 4.8J
Number of Circuits 1
Capacitance @ Frequency 480pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6,000
Other Names B72207S 600K311
B72207S600K311
B72207S600K311-ND

16:49:10 1/18/2019