Add To Favorites
B72207S0350K311 56V 250A Varistor 1 Circuit Through Hole Disc 7mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.36600 $3.66
25 0.31120 $7.78
100 0.25650 $25.65
250 0.21540 $53.85
500 0.18124 $90.62
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-5973-1-ND
Copy   495-5973-1-ND
Quantity Available 760
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72207S0350K311

Copy   B72207S0350K311
Description VARISTOR 56V 250A DISC 7MM
Copy   VARISTOR 56V 250A DISC 7MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

56V 250A Varistor 1 Circuit Through Hole Disc 7mm

Copy   56V 250A Varistor 1 Circuit Through Hole Disc 7mm
Documents & Media
Datasheets B722x StandarD Series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
B722 Series Varistors
HTML Datasheet B722x StandarD Series
Online Catalog StandarD Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series StandarD
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 35V
Maximum DC Volts 45V
Varistor Voltage (Min) 50.4V
Varistor Voltage (Typ) 56V
Varistor Voltage (Max) 61.6V
Current - Surge 250A
Energy 2.5J
Number of Circuits 1
Capacitance @ Frequency 1050pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-5973-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5973-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.13612

20:11:29 12/14/2018