Add To Favorites
Photo Not Available
B72207S0321K103 510V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.43400 $4.34
25 0.36560 $9.14
100 0.29750 $29.75
250 0.24652 $61.63
500 0.20400 $102.00
1,000 0.15300 $153.00
2,500 0.14025 $350.63
5,000 0.13175 $658.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-77610-ND
Copy   495-77610-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72207S0321K103

Copy   B72207S0321K103
Description 7MM, 320VAC, 10%, STANDARD
Copy   7MM, 320VAC, 10%, STANDARD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

510V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm

Copy   510V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm
Documents & Media
Datasheets B722x StandarD Series
Environmental Information TDK RoHS3
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series Standard
Part Status Active
Maximum AC Volts 320V
Maximum DC Volts 420V
Varistor Voltage (Min) 459V
Varistor Voltage (Typ) 510V
Varistor Voltage (Max) 561V
Current - Surge 1.2kA
Energy 25J
Number of Circuits 1
Capacitance @ Frequency 90pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Features -
Mounting Type Through Hole
Package / Case Disc 7mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 495-77610
B72207S 321K103
B72207S321K103

19:54:54 8/24/2019