Add To Favorites
B72205S2251K101 390V 800A Varistor 1 Circuit Through Hole Disc 5mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.37800 $3.78
25 0.31920 $7.98
100 0.25970 $25.97
250 0.21520 $53.80
500 0.17808 $89.04
1,000 0.13356 $133.56
2,500 0.12243 $306.08
5,000 0.11501 $575.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-76186-ND
Copy   495-76186-ND
Quantity Available 3,430
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72205S2251K101

Copy   B72205S2251K101
Description VARISTOR 390V 800A DISC 5MM
Copy   VARISTOR 390V 800A DISC 5MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

390V 800A Varistor 1 Circuit Through Hole Disc 5mm

Copy   390V 800A Varistor 1 Circuit Through Hole Disc 5mm
Documents & Media
Datasheets B722x AdvanceD Series
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Product Training Modules Circuit Protection Offering
Environmental Information TDK RoHS3
Featured Product TDK EPCOS Circuit Protection
B722 Series Varistors
PCN Design/Specification B722 Varistors Operating Temperature 19/May/2017
Online Catalog AdvanceD Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series AdvanceD Thermofuse
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 250V
Maximum DC Volts 320V
Varistor Voltage (Min) 351V
Varistor Voltage (Typ) 390V
Varistor Voltage (Max) 429V
Current - Surge 800A
Energy 12J
Number of Circuits 1
Capacitance @ Frequency 65pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 5mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ERZ-V05D391 - Panasonic Electronic Components | P7244-ND DigiKey Electronics
  • ERZ-V05D391
  • Panasonic Electronic Components
  • VARISTOR 390V 800A DISC 5MM
  • Unit Price $0.56000
  • P7244-ND
  • HTS221TR - STMicroelectronics | 497-15382-1-ND DigiKey Electronics
  • HTS221TR
  • STMicroelectronics
  • SENS HUMI/TEMP 2.5V I2C 4.5% SMD
  • Unit Price $3.57000
  • 497-15382-1-ND
  • NTCG163JF103FT1 - TDK Corporation | 445-2554-1-ND DigiKey Electronics
  • NTCG163JF103FT1
  • TDK Corporation
  • THERMISTOR NTC 10KOHM 3380K 0603
  • Unit Price $0.25000
  • 445-2554-1-ND
  • G6DN-1A DC5 - Omron Electronics Inc-EMC Div | Z5439-ND DigiKey Electronics
  • G6DN-1A DC5
  • Omron Electronics Inc-EMC Div
  • RELAY GEN PURPOSE SPST 5A 5V
  • Unit Price $1.60000
  • Z5439-ND
  • TCLT1600 - Vishay Semiconductor Opto Division | TCLT1600CT-ND DigiKey Electronics
  • TCLT1600
  • Vishay Semiconductor Opto Division
  • OPTOISOLATR 5KV TRANSISTOR 4-SOP
  • Unit Price $0.78000
  • TCLT1600CT-ND
Additional Resources
Standard Package ? 1,000
Other Names 495-76186
B72205S2251K101-ND

06:15:09 8/25/2019