Add To Favorites
Photo Not Available
B66417U0063J187
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,780 0.31759 $1,200.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B66417U0063J187-ND
Copy   B66417U0063J187-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B66417U0063J187

Copy   B66417U0063J187
Description FERRITE CORE
Copy   FERRITE CORE
Documents & Media
Datasheets B66417,18
Featured Product Ferrite Cores and Accessories
Mfg CAD Models B66417A,G,U.stp
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Part Status Active
Core Type EFD
Tolerance -
Gap -
Initial Permeability (µi) 2200
Material N87
Core Factor (ΣI/A) mm1 1.52
Effective Length (le) mm 47
Effective Area (Ae) mm² 31
Minimum Core Cross Section (Amin) mm² 31
Effective Magnetic Volume (Ve) mm³ 1460
Finish Uncoated
Supplier Device Package EFD 20 x 10 x 7
Height 10.00mm
Length 20.00mm
Width 6.65mm
Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,260
Other Names B66417U 63J187
B66417U63J187
B66417U63J187-ND

01:08:09 1/24/2019