Add To Favorites
Photo Not Available
B66365G0800X187
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
432 1.72507 $745.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B66365G0800X187-ND
Copy   B66365G0800X187-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B66365G0800X187

Copy   B66365G0800X187
Description FERRITE CORE
Copy   FERRITE CORE
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets B66365,66 Series
Featured Product Ferrite Cores and Accessories
Mfg CAD Models B66365G.stp
HTML Datasheet B66365,66 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Part Status Active
Core Type ETD
Tolerance -
Gap -
Initial Permeability (µi) 2200
Material N87
Core Factor (ΣI/A) mm1 0.6
Effective Length (le) mm 103
Effective Area (Ae) mm² 173
Minimum Core Cross Section (Amin) mm² 172
Effective Magnetic Volume (Ve) mm³ 17800
Finish Uncoated
Supplier Device Package ETD 44 x 22 x 15
Height 22.50mm
Length 43.80mm
Width 15.20mm
Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 144
Other Names B66365G 800X187
B66365G800X187
B66365G800X187-ND

14:40:54 1/20/2019