Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number B65738L0590J087-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B65738L0590J087

Description FERRITE CORES
Manufacturer Standard Lead Time 44 Weeks
Documents & Media
Datasheets B65716-L,38-L
Featured Product Ferrite Cores and Accessories
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B65738
Part Status Active
Tolerance -
Gap -
Initial Permeability (µi) 2200
Material N87
Core Factor (ΣI/A) mm1 0.62
Effective Length (le) mm 45.1
Effective Area (Ae) mm² 73.1
Minimum Core Cross Section (Amin) mm² 67.4
Effective Magnetic Volume (Ve) mm³ 3293
Finish Uncoated
Height 9.20mm
Width 15.50mm
Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names B65738L 590J 87
B65738L590J87
B65738L590J87-ND

13:57:18 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 1.16700 $466.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback