Add To Favorites
Photo Not Available
B65738J0400A087
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 1.16700 $466.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B65738J0400A087-ND
Copy   B65738J0400A087-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B65738J0400A087

Copy   B65738J0400A087
Description FERRITE CORES
Copy   FERRITE CORES
Documents & Media
Datasheets B65716-J,38-J
Featured Product Ferrite Cores and Accessories
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B65738
Part Status Not For New Designs
Tolerance -
Gap -
Initial Permeability (µi) 2200
Material N87
Core Factor (ΣI/A) mm1 0.62
Effective Length (le) mm 45.1
Effective Area (Ae) mm² 73.1
Minimum Core Cross Section (Amin) mm² 67.4
Effective Magnetic Volume (Ve) mm³ 3293
Finish Uncoated
Height 9.20mm
Width 15.50mm
Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names B65738J 400A 87
B65738J400A87
B65738J400A87-ND

09:24:11 11/17/2018