Add To Favorites
Photo Not Available
B65523J0100J087
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,600 0.39313 $6,132.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B65523J0100J087-ND
Copy   B65523J0100J087-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B65523J0100J087

Copy   B65523J0100J087
Description FERRITE CORE
Copy   FERRITE CORE
Manufacturer Standard Lead Time 39 Weeks
Documents & Media
Datasheets B65523,27 Series
Featured Product Ferrite Cores and Accessories
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B65523
Part Status Active
Core Type ER
Inductance Factor (Al) 100nH
Tolerance ±5%
Gap Gapped
Initial Permeability (µi) 2200
Material N87
Core Factor (ΣI/A) mm1 1.54
Effective Length (le) mm 13.6
Effective Area (Ae) mm² 8.81
Minimum Core Cross Section (Amin) mm² 7.6
Effective Magnetic Volume (Ve) mm³ 120
Finish Uncoated
Supplier Device Package ER 9.5 x 5
Height 2.50mm
Length 9.50mm
Width 5.00mm
Diameter -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,200
Other Names B65523J 100J 87
B65523J100J87
B65523J100J87-ND

23:50:52 2/15/2019