Add To Favorites
B65511A0025A001
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 3.06413 $18,384.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B65511A0025A001-ND
Copy   B65511A0025A001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B65511A0025A001

Copy   B65511A0025A001
Description FERRITE CORE P 25NH K1 2PCS
Copy   FERRITE CORE P 25NH K1 2PCS
Documents & Media
Datasheets B65511,12 Series
Featured Product Ferrite Cores and Accessories
Mfg CAD Models B65611A.stp
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B65511
Part Status Active
Core Type P (Pot Core)
Inductance Factor (Al) 25nH
Tolerance ±3%
Gap Gapped
Effective Permeability (µe) 28
Initial Permeability (µi) 80
Material K1
Core Factor (ΣI/A) mm1 1.43
Effective Length (le) mm 10
Effective Area (Ae) mm² 7
Effective Magnetic Volume (Ve) mm³ 70
Finish Uncoated
Supplier Device Package P 7 x 4
Height 2.10mm
Length -
Width -
Diameter 7.35mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names B65511A 25A 1
B65511A25A1
B65511A25A1-ND

12:14:21 11/13/2018