Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number B64290A0674X035-ND
Quantity Available 0

Manufacturer Part Number


Description FERRITE CORE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Ferrites, Accessories General Info
Featured Product Ferrite Cores and Accessories
Product Attributes Select All
Manufacturer EPCOS (TDK)
Series B64290
Part Status Active
Core Type Toroid
Tolerance -
Gap Ungapped
Material T35
Core Factor (ΣI/A) mm1 0.94
Effective Length (le) mm 89.65
Effective Area (Ae) mm² 95.89
Effective Magnetic Volume (Ve) mm³ 8597
Finish Uncoated
Supplier Device Package R 36 x 23 x 15
Height 15.00mm
Length -
Width -
Diameter 36.00mm
Additional Resources
Standard Package ? 100
Other Names B64290A 674X 35

21:29:23 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
100 2.50560 $250.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback