Add To Favorites
Photo Not Available
B59965C160A51 PTC Thermistor
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.87669 $1,315.03
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B59965C160A51-ND
Copy   B59965C160A51-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B59965C160A51

Copy   B59965C160A51
Description THERMISTOR PTC
Copy   THERMISTOR PTC
Detailed Description

PTC Thermistor

Copy   PTC Thermistor
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series Automotive, AEC-Q200, B59965
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance Tolerance -
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names B59965C 160A 51
B59965C0160A051

12:22:03 12/16/2018