Add To Favorites
Product Overview
Digi-Key Part Number 495-75317-1-ND
Quantity Available 2,924
Can ship immediately
Manufacturer

Manufacturer Part Number

B59890C0120A051

Description PTC RESET FUSE 265V 30MA RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Ceramic PTC Resettable Fuse 265V 30mA Ih Through Hole Radial, Disc

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Voltage - Max 265V
Current - Max 200mA
Current - Hold (Ih) (Max) 30mA
Current - Trip (It) 60mA
Resistance - 25°C (Typ) 150 Ohms
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.157" Dia x 0.197" W (4.00mm x 5.00mm)
Height - Seated (Max) 0.295" (7.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals UR, VDE
 
Additional Resources
Standard Package ? 1
Other Names 495-75317-1

15:51:31 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
5 1.37400 $6.87
10 1.28600 $12.86
50 1.06400 $53.20
100 0.88660 $88.66
250 0.86444 $216.11
500 0.73144 $365.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75317-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.56420
Send Feedback