Add To Favorites
B59884C0120A054 Ceramic PTC Resettable Fuse 420V Ih Through Hole Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.34000 $1.34
5 1.30000 $6.50
10 1.21700 $12.17
50 1.00720 $50.36
100 0.83930 $83.93
250 0.81832 $204.58
500 0.69242 $346.21
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-76393-1-ND
Copy   495-76393-1-ND
Quantity Available 4,795
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B59884C0120A054

Copy   B59884C0120A054
Description PTC RESET FUSE 420V RADIAL
Copy   PTC RESET FUSE 420V RADIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Ceramic PTC Resettable Fuse 420V Ih Through Hole Radial, Disc

Copy   Ceramic PTC Resettable Fuse 420V  Ih Through Hole Radial, Disc
Documents & Media
Datasheets B59884-86 Series Datasheet
PTC Taping and Packing Numbering
Product Training Modules Circuit Protection Offering
Environmental Information TDK RoHS3
Featured Product TDK EPCOS Circuit Protection
PCN Design/Specification PTC Thermistors Material and Dimensions 22/Jan/2016
PCN Assembly/Origin Inspection Transfer 10/Nov/2017
Online Catalog B59884 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Voltage - Max 420V
Operating Temperature 0°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.256" Dia x 0.197" T (6.50mm x 5.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-76393-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-76393-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.55318

17:15:10 8/23/2019