Add To Favorites
Photo Not Available
B58600D8010A12 Pressure Sensor 87.02 PSI (600 kPa) Absolute 0 mV ~ 120 mV (5V) Die
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 3.00000 $2,700.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B58600D8010A12-ND
Copy   B58600D8010A12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B58600D8010A12

Copy   B58600D8010A12
Description PRESSURE SENSOR AEA 6.000 C28/1
Copy   PRESSURE SENSOR AEA 6.000 C28/1
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pressure Sensor 87.02 PSI (600 kPa) Absolute 0 mV ~ 120 mV (5V) Die

Copy   Pressure Sensor 87.02 PSI (600 kPa) Absolute  0 mV ~ 120 mV (5V) Die
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series C28
Part Status Active
Pressure Type Absolute
Operating Pressure 87.02 PSI (600 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 120 mV (5V)
Accuracy ±2%
Voltage - Supply 1 V ~ 5 V
Port Size -
Port Style No Port
Features -
Termination Style Solder Pad
Maximum Pressure 43.51 PSI (300 kPa)
Operating Temperature -40°C ~ 135°C
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 900
Other Names B58600D8010A 12
B58600D8010A012

05:19:28 10/22/2018